onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN

Nº de Estoque RS: 178-4284Marca: onsemiPart Number: FUSB302BVMPX
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Brand

onsemi

Power Switch Type

USB

Maximum Operating Supply Voltage

21 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

14

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.5 x 2.5 x 0.72mm

Automotive Standard

AEC-Q100

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN
R$ 41,32Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 79.080,00

R$ 26,36 Each (On a Reel of 3000) (Sem VAT)

onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN

R$ 79.080,00

R$ 26,36 Each (On a Reel of 3000) (Sem VAT)

onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN
R$ 41,32Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

onsemi

Power Switch Type

USB

Maximum Operating Supply Voltage

21 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

14

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.5 x 2.5 x 0.72mm

Automotive Standard

AEC-Q100

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi FUSB302BVMPX, USB Power Switch IC 14-Pin, WQFN
R$ 41,32Each (In a Pack of 10) (Sem VAT)