onsemi FUSB302MPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP

Nº de Estoque RS: 146-4429Marca: onsemiPart Number: FUSB302MPX
brand-logo
Ver tudo em USB Interface ICs

Documentos Técnicos

Especificações

Brand

onsemi

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB

Power Supply Type

Dual

Typical Dual Supply Voltage

3.3 V, 5V

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

14

Dimensions

2.5 x 2.5 x 0.725mm

Height

0.73mm

Length

2.5mm

Maximum Operating Temperature

+85 °C

Width

2.5mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 31.800,00

R$ 10,60 Each (On a Reel of 3000) (Sem VAT)

onsemi FUSB302MPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP

R$ 31.800,00

R$ 10,60 Each (On a Reel of 3000) (Sem VAT)

onsemi FUSB302MPX, USB Controller, 5Gbit/s, USB, 14-Pin MLP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Data Rate

5Gbit/s

IC Type

Controller IC

Protocols Supported

USB

Power Supply Type

Dual

Typical Dual Supply Voltage

3.3 V, 5V

Mounting Type

Surface Mount

Package Type

MLP

Pin Count

14

Dimensions

2.5 x 2.5 x 0.725mm

Height

0.73mm

Length

2.5mm

Maximum Operating Temperature

+85 °C

Width

2.5mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more