Documentos Técnicos
Especificações
Brand
onsemiPeak Average Forward Current
8A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
GBU 4L
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
200A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
22.3 x 18.8 x 3.56mm
Length
22.3mm
Height
3.56mm
Width
18.8mm
Detalhes do produto
Bridge Rectifiers Single-In-Line Package PCB Mounting, GBU Series
GBU series bridge rectifiers in SIL PCB Mounting package from Fairchild Semiconductor
Approvals
UL, E258596
R$ 441,40
R$ 22,07 Each (In a Tube of 20) (Sem VAT)
20
R$ 441,40
R$ 22,07 Each (In a Tube of 20) (Sem VAT)
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
20 - 80 | R$ 22,07 | R$ 441,40 |
100 - 480 | R$ 17,28 | R$ 345,60 |
500 - 980 | R$ 15,04 | R$ 300,80 |
1000+ | R$ 14,88 | R$ 297,60 |
Documentos Técnicos
Especificações
Brand
onsemiPeak Average Forward Current
8A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
GBU 4L
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
200A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
22.3 x 18.8 x 3.56mm
Length
22.3mm
Height
3.56mm
Width
18.8mm
Detalhes do produto
Bridge Rectifiers Single-In-Line Package PCB Mounting, GBU Series
GBU series bridge rectifiers in SIL PCB Mounting package from Fairchild Semiconductor
Approvals
UL, E258596