onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP

Nº de Estoque RS: 739-0284Marca: onsemiPart Number: KA3525A
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Switching Frequency

430 kHz

Output Voltage

2 V

Output Current

500 mA

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.8 x 6.4 x 3.25mm

Length

19.8mm

PWM Controller Type

Switching Regulator

Width

6.4mm

Height

3.25mm

Maximum Operating Supply Voltage

40 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Detalhes do produto

PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 5) (Sem VAT)

onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

onsemi KA3525A, Dual PWM Controller, 40 V, 430 kHz 16-Pin, PDIP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Switching Frequency

430 kHz

Output Voltage

2 V

Output Current

500 mA

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.8 x 6.4 x 3.25mm

Length

19.8mm

PWM Controller Type

Switching Regulator

Width

6.4mm

Height

3.25mm

Maximum Operating Supply Voltage

40 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Detalhes do produto

PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more