onsemi LC709209FXE-01TBG, Battery Fuel Gauge IC, 5 V 12-Pin, WLCSP-12

Nº de Estoque RS: 261-9517Marca: onsemiPart Number: LC709209FXE-01TBG
brand-logo
Ver tudo em Battery Management

Documentos Técnicos

Especificações

Brand

onsemi

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

WLCSP-12

IC Type

Battery Fuel Gauge IC

Pin Count

12

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 132.900,00

R$ 26,58 Each (On a Reel of 5000) (Sem VAT)

onsemi LC709209FXE-01TBG, Battery Fuel Gauge IC, 5 V 12-Pin, WLCSP-12

R$ 132.900,00

R$ 26,58 Each (On a Reel of 5000) (Sem VAT)

onsemi LC709209FXE-01TBG, Battery Fuel Gauge IC, 5 V 12-Pin, WLCSP-12
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

WLCSP-12

IC Type

Battery Fuel Gauge IC

Pin Count

12

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more