Documentos Técnicos
Especificações
Brand
onsemiAmplifier Type
Dual Operational
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 32 V
Maximum Operating Frequency
20 kHz
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
100 V/mV
Offset Voltage
7mV
Output Current
20 (Sink) mA, 40 (Source) mA
Automotive Standard
AEC-Q100
Maximum Input Voltage
32 V
Height
1.5mm
Width
4mm
Input Voltage Range
3 → 32 V
Input Offset Current
100nA
Minimum Input Voltage
3 V
Dimensions
5 x 4 x 1.5mm
Length
5mm
R$ 5.050,00
R$ 2,02 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 5.050,00
R$ 2,02 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
2500 - 2500 | R$ 2,02 | R$ 5.050,00 |
5000 - 10000 | R$ 2,02 | R$ 5.050,00 |
12500 - 17500 | R$ 1,93 | R$ 4.825,00 |
20000 - 22500 | R$ 1,93 | R$ 4.825,00 |
25000+ | R$ 1,82 | R$ 4.550,00 |
Documentos Técnicos
Especificações
Brand
onsemiAmplifier Type
Dual Operational
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 32 V
Maximum Operating Frequency
20 kHz
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
100 V/mV
Offset Voltage
7mV
Output Current
20 (Sink) mA, 40 (Source) mA
Automotive Standard
AEC-Q100
Maximum Input Voltage
32 V
Height
1.5mm
Width
4mm
Input Voltage Range
3 → 32 V
Input Offset Current
100nA
Minimum Input Voltage
3 V
Dimensions
5 x 4 x 1.5mm
Length
5mm