onsemi LM317MBDTRKG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3 + Tab-Pin, DPAK

Nº de Estoque RS: 186-9072Marca: onsemiPart Number: LM317MBDTRKG
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

25 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Pin Count

3 + Tab

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

6.73 x 6.22 x 2.25mm

Height

2.25mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3.1 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V dc

Width

6.22mm

Automotive Standard

AEC-Q100

Length

6.73mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12.325,00

R$ 4,93 Each (On a Reel of 2500) (Sem VAT)

onsemi LM317MBDTRKG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3 + Tab-Pin, DPAK

R$ 12.325,00

R$ 4,93 Each (On a Reel of 2500) (Sem VAT)

onsemi LM317MBDTRKG, 1 Linear Voltage, Voltage Regulator 500mA, 1.2 → 37 V 3 + Tab-Pin, DPAK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.04 %/V

Load Regulation

25 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Pin Count

3 + Tab

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

6.73 x 6.22 x 2.25mm

Height

2.25mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3.1 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V dc

Width

6.22mm

Automotive Standard

AEC-Q100

Length

6.73mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more