Documentos Técnicos
Especificações
Brand
onsemiMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.1 %
Accuracy
1%
Load Regulation
0.1 %
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
75µA
Package Type
DPAK
Pin Count
3
Reference Voltage
1.235V
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Height
2.38mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Width
6.22mm
Length
6.73mm
País de Origem
Malaysia
Detalhes do produto
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
R$ 690,00
R$ 9,20 Each (In a Tube of 75) (Sem VAT)
75
R$ 690,00
R$ 9,20 Each (In a Tube of 75) (Sem VAT)
75
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
75 - 300 | R$ 9,20 | R$ 690,00 |
375+ | R$ 6,59 | R$ 494,25 |
Documentos Técnicos
Especificações
Brand
onsemiMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
0.1 %
Accuracy
1%
Load Regulation
0.1 %
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
75µA
Package Type
DPAK
Pin Count
3
Reference Voltage
1.235V
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Height
2.38mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
30 V
Width
6.22mm
Length
6.73mm
País de Origem
Malaysia
Detalhes do produto
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.