onsemi LP2950CDT-3.3G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, DPAK

Nº de Estoque RS: 688-9351Marca: onsemiPart Number: LP2950CDT-3.3G
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %

Load Regulation

0.2 %

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

0.075mA

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Height

2.38mm

Length

6.73mm

Width

6.22mm

Detalhes do produto

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 33,34

R$ 16,67 Each (In a Pack of 2) (Sem VAT)

onsemi LP2950CDT-3.3G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, DPAK
Selecione o tipo de embalagem

R$ 33,34

R$ 16,67 Each (In a Pack of 2) (Sem VAT)

onsemi LP2950CDT-3.3G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, DPAK
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 18R$ 16,67R$ 33,34
20+R$ 14,57R$ 29,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %

Load Regulation

0.2 %

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

0.075mA

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Height

2.38mm

Length

6.73mm

Width

6.22mm

Detalhes do produto

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em