onsemi LP2950CDT-5.0G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, DPAK

Nº de Estoque RS: 102-1343Marca: onsemiPart Number: LP2950CDT-5.0G
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.2 %

Load Regulation

0.2 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.075mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V

Maximum Operating Temperature

+125 °C

Length

6.73mm

Width

6.22mm

País de Origem

Czech Republic

Detalhes do produto

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 507,00

R$ 6,76 Each (In a Tube of 75) (Sem VAT)

onsemi LP2950CDT-5.0G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, DPAK

R$ 507,00

R$ 6,76 Each (In a Tube of 75) (Sem VAT)

onsemi LP2950CDT-5.0G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, DPAK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
75 - 300R$ 6,76R$ 507,00
375 - 1425R$ 5,83R$ 437,25
1500 - 3675R$ 5,20R$ 390,00
3750+R$ 4,61R$ 345,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.2 %

Load Regulation

0.2 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.075mA

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V

Maximum Operating Temperature

+125 °C

Length

6.73mm

Width

6.22mm

País de Origem

Czech Republic

Detalhes do produto

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more