onsemi 60V 10A, Schottky Diode, 2-Pin TO-220AC MBR1060G

Nº de Estoque RS: 170-3414Marca: onsemiPart Number: MBR1060G
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Detalhes do produto

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor

Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 889,00

R$ 17,78 Each (In a Tube of 50) (Sem VAT)

onsemi 60V 10A, Schottky Diode, 2-Pin TO-220AC MBR1060G

R$ 889,00

R$ 17,78 Each (In a Tube of 50) (Sem VAT)

onsemi 60V 10A, Schottky Diode, 2-Pin TO-220AC MBR1060G
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 17,78R$ 889,00
100 - 450R$ 12,61R$ 630,50
500 - 950R$ 11,09R$ 554,50
1000+R$ 9,56R$ 478,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Detalhes do produto

Schottky Barrier Diodes, 10A to 25A, ON Semiconductor

Standards

Products with NSV- or SBR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more