Documentos Técnicos
Especificações
Brand
onsemiLogic Family
74
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
PECL
Logic Function
Translator
Dimensions
5 x 4 x 1.5mm
Translation
TTL to PECL
Maximum Propagation Delay Time @ Maximum CL
1.35ns
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Detalhes do produto
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
ECL (Emitter Coupled Logic) Logic
P.O.A.
Padrão
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
onsemiLogic Family
74
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
PECL
Logic Function
Translator
Dimensions
5 x 4 x 1.5mm
Translation
TTL to PECL
Maximum Propagation Delay Time @ Maximum CL
1.35ns
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Detalhes do produto
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.