onsemi 12.2ns Delay Line, 32-Pin LQFP

Nº de Estoque RS: 186-9167Marca: onsemiPart Number: MC100EP195FAG
brand-logo
Ver tudo em Delay Lines & Timing Elements

Documentos Técnicos

Especificações

Brand

onsemi

Logic Function

Delay Line

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.45mm

Total Number of Taps

1024

Absolute Increment

10ps

Delay to First Tap

2.2ns

Maximum Delay Time

12.2ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

10

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 335,18

R$ 335,18 Each (Sem VAT)

onsemi 12.2ns Delay Line, 32-Pin LQFP
Selecione o tipo de embalagem

R$ 335,18

R$ 335,18 Each (Sem VAT)

onsemi 12.2ns Delay Line, 32-Pin LQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 335,18
10 - 99R$ 293,50
100+R$ 258,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Logic Function

Delay Line

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

32

Dimensions

7 x 7 x 1.45mm

Total Number of Taps

1024

Absolute Increment

10ps

Delay to First Tap

2.2ns

Maximum Delay Time

12.2ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

10

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more