onsemi MC100EP31DG D Type Flip Flop IC, ECL, 8-Pin SOIC

Nº de Estoque RS: 806-2621PMarca: onsemiPart Number: MC100EP31DG
brand-logo
Ver tudo em Flip Flop ICs

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

ECL

Logic Function

D Type

Input Type

Single Ended

Output Type

ECL

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

500ps

Dimensions

5 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3.3 V

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Length

5mm

Maximum Operating Temperature

+85 °C

Detalhes do produto

ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

onsemi MC100EP31DG D Type Flip Flop IC, ECL, 8-Pin SOIC

P.O.A.

onsemi MC100EP31DG D Type Flip Flop IC, ECL, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

ECL

Logic Function

D Type

Input Type

Single Ended

Output Type

ECL

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

500ps

Dimensions

5 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3.3 V

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Length

5mm

Maximum Operating Temperature

+85 °C

Detalhes do produto

ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more