Documentos Técnicos
Especificações
Brand
onsemiLogic Family
LVCMOS, LVTTL
Mounting Type
Surface Mount
Package Type
TSSOP
Output Type
PECL
Pin Count
8
Logic Function
Translator
Dimensions
3.1 x 3.1 x 1.1mm
Translation
LVTTL/LVCMOS to LVPECL
Maximum Propagation Delay Time @ Maximum CL
490ps
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Detalhes do produto
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
ECL (Emitter Coupled Logic) Logic
P.O.A.
Embalagem de Produção (Tubo)
1
P.O.A.
Embalagem de Produção (Tubo)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiLogic Family
LVCMOS, LVTTL
Mounting Type
Surface Mount
Package Type
TSSOP
Output Type
PECL
Pin Count
8
Logic Function
Translator
Dimensions
3.1 x 3.1 x 1.1mm
Translation
LVTTL/LVCMOS to LVPECL
Maximum Propagation Delay Time @ Maximum CL
490ps
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Detalhes do produto
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.