Documentos Técnicos
Especificações
Brand
onsemiLogic Family
ECL
Mounting Type
Surface Mount
Package Type
SOIC-NB
Pin Count
8
Output Type
LVTTL
Logic Function
Translator
Dimensions
5 x 4 x 1.5mm
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Translation
ECL to LVTTL
Propagation Delay Test Condition
20pF
Maximum Propagation Delay Time @ Maximum CL
1600 ps @ 20 pF
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
R$ 156,38
R$ 156,38 Each (Sem VAT)
Padrão
1
R$ 156,38
R$ 156,38 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 156,38 |
10+ | R$ 136,99 |
Documentos Técnicos
Especificações
Brand
onsemiLogic Family
ECL
Mounting Type
Surface Mount
Package Type
SOIC-NB
Pin Count
8
Output Type
LVTTL
Logic Function
Translator
Dimensions
5 x 4 x 1.5mm
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Translation
ECL to LVTTL
Propagation Delay Test Condition
20pF
Maximum Propagation Delay Time @ Maximum CL
1600 ps @ 20 pF
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C