Documentos Técnicos
Especificações
Brand
onsemiLogic Family
ECL
Logic Function
Clock Driver
Input Signal Type
ECL, HSTL, PECL
Output Logic Level
ECL, PECL
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.45mm
Length
7mm
Width
7mm
Height
1.45mm
Maximum Operating Supply Voltage
3.8 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-2.375 V
Detalhes do produto
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
R$ 137,78
R$ 137,78 Each (Sem VAT)
Padrão
1
R$ 137,78
R$ 137,78 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 137,78 |
10 - 99 | R$ 111,07 |
100+ | R$ 100,37 |
Documentos Técnicos
Especificações
Brand
onsemiLogic Family
ECL
Logic Function
Clock Driver
Input Signal Type
ECL, HSTL, PECL
Output Logic Level
ECL, PECL
Operation Mode
Differential, Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.45mm
Length
7mm
Width
7mm
Height
1.45mm
Maximum Operating Supply Voltage
3.8 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-2.375 V
Detalhes do produto