Documentos Técnicos
Especificações
Brand
onsemiLogic Family
ECL
Logic Function
Multiplexer
Demultiplexing Capability
1-of-2
Number of Elements per Chip
4
Pin Count
20
Number of Input Enables per Element
2
Output Type
ECL
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
6.6 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Detalhes do produto
ECL Multiplexers & Crosspoint Switches, ON Semiconductor
Differential (ECL) multiplexers, and differential (ECL) crosspoint switches.
ECL (Emitter Coupled Logic) Logic
R$ 229,10
R$ 229,10 Each (Sem VAT)
Padrão
1
R$ 229,10
R$ 229,10 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 229,10 |
10+ | R$ 200,64 |
Documentos Técnicos
Especificações
Brand
onsemiLogic Family
ECL
Logic Function
Multiplexer
Demultiplexing Capability
1-of-2
Number of Elements per Chip
4
Pin Count
20
Number of Input Enables per Element
2
Output Type
ECL
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
6.6 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Detalhes do produto
ECL Multiplexers & Crosspoint Switches, ON Semiconductor
Differential (ECL) multiplexers, and differential (ECL) crosspoint switches.