Documentos Técnicos
Especificações
Brand
onsemiDivision
2/4/8
Maximum Frequency
1.1GHz
Minimum Frequency
100MHz
Typical Output Voltage
0.8V
Typical Supply Current
3mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Width
4mm
Detalhes do produto
Prescalers, ON Semiconductor
Clock Dividers
R$ 123,49
R$ 123,49 Each (Sem VAT)
Padrão
1
R$ 123,49
R$ 123,49 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 123,49 |
10+ | R$ 108,18 |
Documentos Técnicos
Especificações
Brand
onsemiDivision
2/4/8
Maximum Frequency
1.1GHz
Minimum Frequency
100MHz
Typical Output Voltage
0.8V
Typical Supply Current
3mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Width
4mm
Detalhes do produto