onsemi MC14014BDG 8-stage Surface Mount Shift Register, 16-Pin SOIC

Nº de Estoque RS: 186-9719PMarca: onsemiPart Number: MC14014BDG
brand-logo
Ver tudo em Counter ICs

Documentos Técnicos

Especificações

Brand

onsemi

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Mounting Type

Surface Mount

Operation Mode

Parallel to Serial

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

onsemi MC14014BDG 8-stage Surface Mount Shift Register, 16-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

onsemi MC14014BDG 8-stage Surface Mount Shift Register, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Mounting Type

Surface Mount

Operation Mode

Parallel to Serial

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more