Documentos Técnicos
Especificações
Brand
onsemiMaximum Output Frequency
0.7MHz
Mounting Type
Surface Mount
Minimum Output Frequency
0.5MHz
Package Type
SOIC
Maximum Supply Current
±1 μA
Pin Count
16
Dimensions
10.45 x 7.6 x 2.4mm
Height
2.4mm
Length
10.45mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-55 °C
Width
7.6mm
Detalhes do produto
Voltage Controlled Oscillators (VCO), ON Semiconductor
PLL based Voltage Controlled Oscillators (VCO).
Voltage Controlled Oscillators (VCO)
R$ 268,00
R$ 13,40 Each (In a Pack of 20) (Sem VAT)
Padrão
20
R$ 268,00
R$ 13,40 Each (In a Pack of 20) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
20
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
onsemiMaximum Output Frequency
0.7MHz
Mounting Type
Surface Mount
Minimum Output Frequency
0.5MHz
Package Type
SOIC
Maximum Supply Current
±1 μA
Pin Count
16
Dimensions
10.45 x 7.6 x 2.4mm
Height
2.4mm
Length
10.45mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-55 °C
Width
7.6mm
Detalhes do produto
Voltage Controlled Oscillators (VCO), ON Semiconductor
PLL based Voltage Controlled Oscillators (VCO).