onsemi MC14052BDTR2G Multiplexer/Demultiplexer SP8T 3 to 18 V, 16-Pin TSSOP

Nº de Estoque RS: 186-9082Marca: onsemiPart Number: MC14052BDTR2G
brand-logo
Ver tudo em Multiplexer & Demultiplexer ICs

Documentos Técnicos

Especificações

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.575,00

R$ 7,03 Each (On a Reel of 2500) (Sem VAT)

onsemi MC14052BDTR2G Multiplexer/Demultiplexer SP8T 3 to 18 V, 16-Pin TSSOP

R$ 17.575,00

R$ 7,03 Each (On a Reel of 2500) (Sem VAT)

onsemi MC14052BDTR2G Multiplexer/Demultiplexer SP8T 3 to 18 V, 16-Pin TSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more