Documentos Técnicos
Especificações
Brand
onsemiLogic Function
Frequency Divider
Minimum Pulse Width
120 ns
Maximum Propagation Delay Time @ Maximum CL
2600 ns @ 50 pF
Maximum Quiescent Current
150µA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
18 V
R$ 293,50
R$ 11,74 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 293,50
R$ 11,74 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiLogic Function
Frequency Divider
Minimum Pulse Width
120 ns
Maximum Propagation Delay Time @ Maximum CL
2600 ns @ 50 pF
Maximum Quiescent Current
150µA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
18 V