onsemi MC33151DR2G MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, SOIC

Nº de Estoque RS: 122-0134Marca: onsemiPart Number: MC33151DR2G
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Brand

onsemi

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Inverting

Mounting Type

Surface Mount

País de Origem

Philippines

Detalhes do produto

MOSFET & IGBT Drivers, ON Semiconductor

Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 48.425,00

R$ 19,37 Each (On a Reel of 2500) (Sem VAT)

onsemi MC33151DR2G MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, SOIC

R$ 48.425,00

R$ 19,37 Each (On a Reel of 2500) (Sem VAT)

onsemi MC33151DR2G MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Topology

High and Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Polarity

Inverting

Mounting Type

Surface Mount

País de Origem

Philippines

Detalhes do produto

MOSFET & IGBT Drivers, ON Semiconductor

Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.

MOSFET & IGBT Drivers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more