Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi MC33269ST-3.3T3G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223

Nº de Estoque RS: 806-2059Marca: onsemiPart Number: MC33269ST-3.3T3G
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.3 %

Accuracy

±1%

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

8mA

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.65mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Height

1.65mm

Length

6.7mm

Width

3.7mm

País de Origem

Malaysia

Detalhes do produto

Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 272,60

R$ 13,63 Each (In a Pack of 20) (Sem VAT)

onsemi MC33269ST-3.3T3G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
Selecione o tipo de embalagem

R$ 272,60

R$ 13,63 Each (In a Pack of 20) (Sem VAT)

onsemi MC33269ST-3.3T3G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3+Tab-Pin, SOT-223
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
20 - 80R$ 13,63R$ 272,60
100 - 180R$ 12,76R$ 255,20
200 - 480R$ 12,18R$ 243,60
500 - 980R$ 11,33R$ 226,60
1000+R$ 10,60R$ 212,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.3 %

Accuracy

±1%

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

8mA

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.7 x 3.7 x 1.65mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Height

1.65mm

Length

6.7mm

Width

3.7mm

País de Origem

Malaysia

Detalhes do produto

Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more