Documentos Técnicos
Especificações
Brand
onsemiLogic Function
NOR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
74AC
Input Type
CMOS
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
8 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Output Type
CMOS
Length
8.75mm
Propagation Delay Test Condition
50pF
País de Origem
Philippines
R$ 432,85
R$ 7,87 Each (In a Tube of 55) (Sem VAT)
55
R$ 432,85
R$ 7,87 Each (In a Tube of 55) (Sem VAT)
55
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiLogic Function
NOR
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
74AC
Input Type
CMOS
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
8 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
24mA
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Output Type
CMOS
Length
8.75mm
Propagation Delay Test Condition
50pF
País de Origem
Philippines