onsemi MC74ACT245DTG, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP

Nº de Estoque RS: 806-2299Marca: onsemiPart Number: MC74ACT245DTG
brand-logo
Ver tudo em Transmissores de Ônibus

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

ACT

Logic Function

Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

9 ns@ 50 pF

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

6.6mm

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Width

4.5mm

Propagation Delay Test Condition

50pF

Detalhes do produto

MC74ACT Family, ON Semiconductor

74ACT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 190,50

R$ 7,62 Each (In a Pack of 25) (Sem VAT)

onsemi MC74ACT245DTG, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
Selecione o tipo de embalagem

R$ 190,50

R$ 7,62 Each (In a Pack of 25) (Sem VAT)

onsemi MC74ACT245DTG, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

ACT

Logic Function

Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

9 ns@ 50 pF

Minimum Operating Temperature

-40 °C

Dimensions

6.6 x 4.5 x 1.05mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Length

6.6mm

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Width

4.5mm

Propagation Delay Test Condition

50pF

Detalhes do produto

MC74ACT Family, ON Semiconductor

74ACT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more