onsemi MC74HC02ADG, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

Nº de Estoque RS: 184-4272Marca: onsemiPart Number: MC74HC02ADG
brand-logo
Ver tudo em Logic Gates

Documentos Técnicos

Especificações

Brand

onsemi

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS, LSTTL

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 332,75

R$ 6,05 Each (In a Tube of 55) (Sem VAT)

onsemi MC74HC02ADG, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

R$ 332,75

R$ 6,05 Each (In a Tube of 55) (Sem VAT)

onsemi MC74HC02ADG, Quad 2-Input NOR Logic Gate, 14-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
55 - 495R$ 6,05R$ 332,75
550 - 1045R$ 4,74R$ 260,70
1100+R$ 4,72R$ 259,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS, LSTTL

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more