Documentos Técnicos
Especificações
Brand
onsemiLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
SOIC
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
110 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
8.75mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C
R$ 7.625,00
R$ 3,05 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 7.625,00
R$ 3,05 Each (On a Reel of 2500) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Bobina |
---|---|---|
2500 - 2500 | R$ 3,05 | R$ 7.625,00 |
5000 - 10000 | R$ 3,00 | R$ 7.500,00 |
12500 - 17500 | R$ 2,96 | R$ 7.400,00 |
20000 - 22500 | R$ 2,94 | R$ 7.350,00 |
25000+ | R$ 2,89 | R$ 7.225,00 |
Documentos Técnicos
Especificações
Brand
onsemiLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
SOIC
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
110 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
8.75mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
-55 °C