Documentos Técnicos
Especificações
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HC
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
2 V
País de Origem
China
Detalhes do produto
74HC Family, ON Semiconductor
74HC Family
P.O.A.
Padrão
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
onsemiLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
5.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
HC
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.75mm
Width
4mm
Minimum Operating Supply Voltage
2 V
País de Origem
China
Detalhes do produto