Documentos Técnicos
Especificações
Brand
onsemiLogic Function
Transceiver
IC Type
Buffer & Line Driver IC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
35mA
Maximum Low Level Output Current
-35mA
Maximum Propagation Delay Time @ Maximum CL
165ns
Dimensions
12.95 x 7.6 x 2.4mm
Maximum Operating Supply Voltage
7 V
Minimum Operating Supply Voltage
-0.5 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-55 °C
País de Origem
Philippines
R$ 321,48
R$ 8,46 Each (In a Tube of 38) (Sem VAT)
38
R$ 321,48
R$ 8,46 Each (In a Tube of 38) (Sem VAT)
38
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiLogic Function
Transceiver
IC Type
Buffer & Line Driver IC
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
35mA
Maximum Low Level Output Current
-35mA
Maximum Propagation Delay Time @ Maximum CL
165ns
Dimensions
12.95 x 7.6 x 2.4mm
Maximum Operating Supply Voltage
7 V
Minimum Operating Supply Voltage
-0.5 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-55 °C
País de Origem
Philippines