onsemi MC74HC259ADR2G 8bit-Bit Latch, Addressable D Type, 3 State, 16-Pin SOIC

Nº de Estoque RS: 806-1523Marca: onsemiPart Number: MC74HC259ADR2G
brand-logo
Ver tudo em Latch ICs

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

HC

Latch Mode

Addressable

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Yes

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

6 V

Width

4mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Detalhes do produto

74HC Family, ON Semiconductor

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 233,00

R$ 4,66 Each (In a Pack of 50) (Sem VAT)

onsemi MC74HC259ADR2G 8bit-Bit Latch, Addressable D Type, 3 State, 16-Pin SOIC
Selecione o tipo de embalagem

R$ 233,00

R$ 4,66 Each (In a Pack of 50) (Sem VAT)

onsemi MC74HC259ADR2G 8bit-Bit Latch, Addressable D Type, 3 State, 16-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
50 - 450R$ 4,66R$ 233,00
500 - 950R$ 4,08R$ 204,00
1000+R$ 3,56R$ 178,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

HC

Latch Mode

Addressable

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Yes

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

6 V

Width

4mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Detalhes do produto

74HC Family, ON Semiconductor

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more