onsemi MC74HC541ADWR2G Buffer & Line Driver, 3-State, 20-Pin SOIC

Nº de Estoque RS: 184-4282Marca: onsemiPart Number: MC74HC541ADWR2G
brand-logo
Ver tudo em Line Interface ICs

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

HC

Logic Function

Buffer, Driver, Noninverting Buffer

Number of Channels per Chip

1

IC Type

Octal Buffer & Line Driver IC

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum Propagation Delay Time @ Maximum CL

120ns

Dimensions

12.95 x 7.6 x 2.4mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

10pF

Automotive Standard

AEC-Q100

País de Origem

Philippines

R$ 6.220,00

R$ 6,22 Each (On a Reel of 1000) (Sem VAT)

onsemi MC74HC541ADWR2G Buffer & Line Driver, 3-State, 20-Pin SOIC

R$ 6.220,00

R$ 6,22 Each (On a Reel of 1000) (Sem VAT)

onsemi MC74HC541ADWR2G Buffer & Line Driver, 3-State, 20-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

HC

Logic Function

Buffer, Driver, Noninverting Buffer

Number of Channels per Chip

1

IC Type

Octal Buffer & Line Driver IC

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum Propagation Delay Time @ Maximum CL

120ns

Dimensions

12.95 x 7.6 x 2.4mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

10pF

Automotive Standard

AEC-Q100

País de Origem

Philippines