onsemi MC74HC74ADTR2G D Flip-Flop Flip Flop IC, CMOS, LSTTL, NMOS, TTL, 14-Pin TSSOP

Nº de Estoque RS: 184-4285Marca: onsemiPart Number: MC74HC74ADTR2G
brand-logo
Ver tudo em Flip Flop ICs

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

74HC

Logic Function

D Flip-Flop

Input Type

Single Ended

Output Type

CMOS, LSTTL, NMOS, TTL

Output Signal Type

D Type Flip-Flop

Triggering Type

Positive Edge

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Set/Reset

Set/Reset

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

150ns

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 1.2mm

Length

5.1mm

Height

1.2mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.900,00

R$ 3,56 Each (On a Reel of 2500) (Sem VAT)

onsemi MC74HC74ADTR2G D Flip-Flop Flip Flop IC, CMOS, LSTTL, NMOS, TTL, 14-Pin TSSOP

R$ 8.900,00

R$ 3,56 Each (On a Reel of 2500) (Sem VAT)

onsemi MC74HC74ADTR2G D Flip-Flop Flip Flop IC, CMOS, LSTTL, NMOS, TTL, 14-Pin TSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

74HC

Logic Function

D Flip-Flop

Input Type

Single Ended

Output Type

CMOS, LSTTL, NMOS, TTL

Output Signal Type

D Type Flip-Flop

Triggering Type

Positive Edge

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Set/Reset

Set/Reset

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

150ns

Maximum Operating Supply Voltage

6 V

Dimensions

5.1 x 4.5 x 1.2mm

Length

5.1mm

Height

1.2mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more