Documentos Técnicos
Especificações
Brand
onsemiLogic Family
74HC
Logic Function
D Flip-Flop
Input Type
Single Ended
Output Type
CMOS, LSTTL, NMOS, TTL
Output Signal Type
D Type Flip-Flop
Triggering Type
Positive Edge
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Set/Reset
Set/Reset
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
150ns
Dimensions
5.1 x 4.5 x 1.2mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5.1mm
Height
1.2mm
Width
4.5mm
País de Origem
Philippines
R$ 492,00
R$ 4,92 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 492,00
R$ 4,92 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 4,92 | R$ 492,00 |
500 - 900 | R$ 4,31 | R$ 431,00 |
1000+ | R$ 3,82 | R$ 382,00 |
Documentos Técnicos
Especificações
Brand
onsemiLogic Family
74HC
Logic Function
D Flip-Flop
Input Type
Single Ended
Output Type
CMOS, LSTTL, NMOS, TTL
Output Signal Type
D Type Flip-Flop
Triggering Type
Positive Edge
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Set/Reset
Set/Reset
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
150ns
Dimensions
5.1 x 4.5 x 1.2mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Length
5.1mm
Height
1.2mm
Width
4.5mm
País de Origem
Philippines