Documentos Técnicos
Especificações
Brand
onsemiLogic Family
HCT
Logic Function
D Type
Input Type
CMOS
Output Type
TTL
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
35 ns @ 50 pF
Dimensions
12.95 x 7.6 x 2.4mm
Maximum Operating Supply Voltage
5.5 V
Height
2.4mm
Width
7.6mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
12.95mm
R$ 428,64
R$ 11,28 Each (In a Tube of 38) (Sem VAT)
38
R$ 428,64
R$ 11,28 Each (In a Tube of 38) (Sem VAT)
38
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiLogic Family
HCT
Logic Function
D Type
Input Type
CMOS
Output Type
TTL
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
35 ns @ 50 pF
Dimensions
12.95 x 7.6 x 2.4mm
Maximum Operating Supply Voltage
5.5 V
Height
2.4mm
Width
7.6mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
12.95mm