ON Semiconductor MC74VHC1GT126P5T5G Buffer & Line Driver, 3-State, 5-Pin SOT-953

Nº de Estoque RS: 195-2651Marca: onsemiPart Number: MC74VHC1GT126P5T5G
brand-logo
Ver tudo em Line Interface ICs

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels per Chip

1

IC Type

Buffer & Line Driver IC

Input Type

TTL

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-953

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Dimensions

1.05 x 0.85 x 0.23mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 8000) (Sem VAT)

ON Semiconductor MC74VHC1GT126P5T5G Buffer & Line Driver, 3-State, 5-Pin SOT-953

P.O.A.

Each (On a Reel of 8000) (Sem VAT)

ON Semiconductor MC74VHC1GT126P5T5G Buffer & Line Driver, 3-State, 5-Pin SOT-953
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels per Chip

1

IC Type

Buffer & Line Driver IC

Input Type

TTL

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-953

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Dimensions

1.05 x 0.85 x 0.23mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100