Documentos Técnicos
Especificações
Brand
onsemiMaximum Output Current
2.2A
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
100 mV
Accuracy
±4%
Load Regulation
100 mV
Polarity
Positive
Mounting Type
Surface Mount
Quiescent Current
3.2mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Maximum Operating Temperature
+125 °C
Height
2.38mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
35 V
Width
6.22mm
Length
6.73mm
Detalhes do produto
5V MC7805 Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.
Linear Voltage Regulators, ON Semiconductor
R$ 36,50
R$ 18,25 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 36,50
R$ 18,25 Each (In a Pack of 2) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
2
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 18 | R$ 18,25 | R$ 36,50 |
20+ | R$ 15,94 | R$ 31,88 |
Documentos Técnicos
Especificações
Brand
onsemiMaximum Output Current
2.2A
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
100 mV
Accuracy
±4%
Load Regulation
100 mV
Polarity
Positive
Mounting Type
Surface Mount
Quiescent Current
3.2mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Maximum Operating Temperature
+125 °C
Height
2.38mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
35 V
Width
6.22mm
Length
6.73mm
Detalhes do produto
5V MC7805 Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.