Documentos Técnicos
Especificações
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
16 A
Maximum Collector Emitter Voltage
200 V
Package Type
TO-204
Mounting Type
Through Hole
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Collector Base Voltage
350 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
4 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
8.51 x 39.37 x 26.67mm
Maximum Operating Temperature
+200 °C
Detalhes do produto
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
R$ 138,00
R$ 138,00 Each (Sem VAT)
1
R$ 138,00
R$ 138,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 138,00 |
10+ | R$ 120,71 |
Documentos Técnicos
Especificações
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
16 A
Maximum Collector Emitter Voltage
200 V
Package Type
TO-204
Mounting Type
Through Hole
Maximum Power Dissipation
250 W
Transistor Configuration
Single
Maximum Collector Base Voltage
350 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
4 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
8.51 x 39.37 x 26.67mm
Maximum Operating Temperature
+200 °C
Detalhes do produto
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.