onsemi MJE15035G PNP Transistor, -4 A, -350 V, 3-Pin TO-220AB

Nº de Estoque RS: 463-177Marca: onsemiPart Number: MJE15035G
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-4 A

Maximum Collector Emitter Voltage

-350 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Collector Base Voltage

350 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

30 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.28 x 10.28 x 4.82mm

Height

9.28mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi MJE5731G PNP Transistor, -1 A, -350 V, 3-Pin TO-220
R$ 15,23Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 148,00

R$ 29,60 Each (In a Pack of 5) (Sem VAT)

onsemi MJE15035G PNP Transistor, -4 A, -350 V, 3-Pin TO-220AB
Selecione o tipo de embalagem

R$ 148,00

R$ 29,60 Each (In a Pack of 5) (Sem VAT)

onsemi MJE15035G PNP Transistor, -4 A, -350 V, 3-Pin TO-220AB
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi MJE5731G PNP Transistor, -1 A, -350 V, 3-Pin TO-220
R$ 15,23Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-4 A

Maximum Collector Emitter Voltage

-350 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Collector Base Voltage

350 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

30 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.28 x 10.28 x 4.82mm

Height

9.28mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi MJE5731G PNP Transistor, -1 A, -350 V, 3-Pin TO-220
R$ 15,23Each (In a Pack of 5) (Sem VAT)