Documentos Técnicos
Especificações
Brand
onsemiLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
HC
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
186 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Output Type
Single Ended
Propagation Delay Test Condition
50pF
Length
8.75mm
Height
1.5mm
Width
4mm
R$ 518,10
R$ 9,42 Each (In a Tube of 55) (Sem VAT)
55
R$ 518,10
R$ 9,42 Each (In a Tube of 55) (Sem VAT)
55
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
55 - 495 | R$ 9,42 | R$ 518,10 |
550 - 2695 | R$ 7,76 | R$ 426,80 |
2750 - 4070 | R$ 7,66 | R$ 421,30 |
4125 - 8195 | R$ 7,60 | R$ 418,00 |
8250+ | R$ 7,49 | R$ 411,95 |
Documentos Técnicos
Especificações
Brand
onsemiLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
HC
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
5.2mA
Maximum Propagation Delay Time @ Maximum CL
186 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+85 °C
Output Type
Single Ended
Propagation Delay Test Condition
50pF
Length
8.75mm
Height
1.5mm
Width
4mm