Documentos Técnicos
Especificações
Brand
onsemiPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Logic Family
74HC
Mounting Type
Surface Mount
Operation Mode
Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.5mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
País de Origem
Philippines
R$ 158,40
R$ 7,92 Each (In a Pack of 20) (Sem VAT)
Padrão
20
R$ 158,40
R$ 7,92 Each (In a Pack of 20) (Sem VAT)
Padrão
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
20 - 180 | R$ 7,92 | R$ 158,40 |
200 - 480 | R$ 6,95 | R$ 139,00 |
500+ | R$ 6,10 | R$ 122,00 |
Documentos Técnicos
Especificações
Brand
onsemiPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Logic Family
74HC
Mounting Type
Surface Mount
Operation Mode
Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.5mm
Direction Type
Uni-Directional
Triggering Type
Positive Edge
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
85 °C
País de Origem
Philippines