Documentos Técnicos
Especificações
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Detalhes do produto
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
R$ 42,60
R$ 4,26 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 42,60
R$ 4,26 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 4,26 | R$ 42,60 |
100 - 240 | R$ 3,73 | R$ 37,30 |
250 - 490 | R$ 3,26 | R$ 32,60 |
500 - 990 | R$ 2,93 | R$ 29,30 |
1000+ | R$ 2,71 | R$ 27,10 |
Documentos Técnicos
Especificações
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.1V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Detalhes do produto
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.