Documentos Técnicos
Especificações
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
10mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
País de Origem
China
Detalhes do produto
RF Schottky Diodes, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
R$ 2.490,00
R$ 0,83 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 2.490,00
R$ 0,83 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
onsemiMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
10mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
País de Origem
China
Detalhes do produto
RF Schottky Diodes, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.