Documentos Técnicos
Especificações
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
min. 5mA
Maximum Gate Source Voltage
-35 V
Maximum Drain Gate Voltage
35V
Transistor Configuration
Single
Configuration
Single
Maximum Drain Source Resistance
50 Ω
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Drain Gate On-Capacitance
28pF
Source Gate On-Capacitance
28pF
Dimensions
2.92 x 1.3 x 0.93mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.92mm
Height
0.93mm
Width
1.3mm
País de Origem
China
Detalhes do produto
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
R$ 111,00
R$ 4,44 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 111,00
R$ 4,44 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 75 | R$ 4,44 | R$ 111,00 |
100 - 225 | R$ 3,90 | R$ 97,50 |
250 - 475 | R$ 3,41 | R$ 85,25 |
500 - 975 | R$ 3,05 | R$ 76,25 |
1000+ | R$ 2,83 | R$ 70,75 |
Documentos Técnicos
Especificações
Brand
onsemiChannel Type
N
Idss Drain-Source Cut-off Current
min. 5mA
Maximum Gate Source Voltage
-35 V
Maximum Drain Gate Voltage
35V
Transistor Configuration
Single
Configuration
Single
Maximum Drain Source Resistance
50 Ω
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Drain Gate On-Capacitance
28pF
Source Gate On-Capacitance
28pF
Dimensions
2.92 x 1.3 x 0.93mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.92mm
Height
0.93mm
Width
1.3mm
País de Origem
China
Detalhes do produto
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.