onsemi MMBZ5234BLT1G, Uni-Directional TVS Diode, 225mW, 3-Pin SOT-23

Nº de Estoque RS: 184-1243Marca: onsemiPart Number: MMBZ5234BLT1G
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

225mW

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Height

1.01mm

Width

1.4mm

Test Current

20mA

Maximum Reverse Leakage Current

5µA

Working Voltage

6.2V

Automotive Standard

AEC-Q101

Length

3.04mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 110,00

R$ 0,44 Each (In a Pack of 250) (Sem VAT)

onsemi MMBZ5234BLT1G, Uni-Directional TVS Diode, 225mW, 3-Pin SOT-23
Selecione o tipo de embalagem

R$ 110,00

R$ 0,44 Each (In a Pack of 250) (Sem VAT)

onsemi MMBZ5234BLT1G, Uni-Directional TVS Diode, 225mW, 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

225mW

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

3.04 x 1.4 x 1.01mm

Maximum Operating Temperature

+150 °C

Height

1.01mm

Width

1.4mm

Test Current

20mA

Maximum Reverse Leakage Current

5µA

Working Voltage

6.2V

Automotive Standard

AEC-Q101

Length

3.04mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em