onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Nº de Estoque RS: 545-3049Marca: onsemiPart Number: MMSZ5231BT1G
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Brand

onsemi

Nominal Zener Voltage

5.1V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.69 x 1.6 x 1.12mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Detalhes do produto

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ZENER  DIODE MMSZ5231B
P.O.A.Each (In a Pack of 10) (Sem VAT)
5.1V Zener diode,MMSZ5231B 500mW
P.O.A.Each (In a Pack of 20) (Sem VAT)
MMSZ5231BT1
P.O.A.Each (In a Pack of 20) (Sem VAT)
Z diode,MMSZ5231BT1G 20mAIz 5.1Vz 500mW
P.O.A.Each (In a Pack of 20) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 29,80

R$ 1,49 Each (In a Pack of 20) (Sem VAT)

onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Selecione o tipo de embalagem

R$ 29,80

R$ 1,49 Each (In a Pack of 20) (Sem VAT)

onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
20 - 80R$ 1,49R$ 29,80
100 - 180R$ 1,00R$ 20,00
200 - 480R$ 0,97R$ 19,40
500 - 980R$ 0,91R$ 18,20
1000+R$ 0,80R$ 16,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ZENER  DIODE MMSZ5231B
P.O.A.Each (In a Pack of 10) (Sem VAT)
5.1V Zener diode,MMSZ5231B 500mW
P.O.A.Each (In a Pack of 20) (Sem VAT)
MMSZ5231BT1
P.O.A.Each (In a Pack of 20) (Sem VAT)
Z diode,MMSZ5231BT1G 20mAIz 5.1Vz 500mW
P.O.A.Each (In a Pack of 20) (Sem VAT)

Documentos Técnicos

Especificações

Brand

onsemi

Nominal Zener Voltage

5.1V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.69 x 1.6 x 1.12mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Detalhes do produto

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ZENER  DIODE MMSZ5231B
P.O.A.Each (In a Pack of 10) (Sem VAT)
5.1V Zener diode,MMSZ5231B 500mW
P.O.A.Each (In a Pack of 20) (Sem VAT)
MMSZ5231BT1
P.O.A.Each (In a Pack of 20) (Sem VAT)
Z diode,MMSZ5231BT1G 20mAIz 5.1Vz 500mW
P.O.A.Each (In a Pack of 20) (Sem VAT)