onsemi, MOCD213M DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

Nº de Estoque RS: 145-4697Marca: onsemiPart Number: MOCD213M
brand-logo
Ver tudo em Acopladores Ópticos

Documentos Técnicos

Especificações

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

200 mA

Isolation Voltage

2.5 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

100%

Typical Fall Time

4.7µs

Series

MOCD

Special Features

closely Matched Current Transfer Ratios, Feedback Control Circuits, General Purpose Switching Circuits

Detalhes do produto

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor

Informações de estoque temporariamente indisponíveis.

R$ 681,50

R$ 13,63 Each (In a Tube of 50) (Sem VAT)

onsemi, MOCD213M DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

R$ 681,50

R$ 13,63 Each (In a Tube of 50) (Sem VAT)

onsemi, MOCD213M DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2µs

Maximum Input Current

200 mA

Isolation Voltage

2.5 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

100%

Typical Fall Time

4.7µs

Series

MOCD

Special Features

closely Matched Current Transfer Ratios, Feedback Control Circuits, General Purpose Switching Circuits

Detalhes do produto

Optocoupler, Transistor Output, Fairchild Semiconductor

Optocouplers, Fairchild Semiconductor