Documentos Técnicos
Especificações
Brand
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
875mV
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
4.32mm
Width
3.56mm
Height
2.13mm
Dimensions
2.13 x 4.32 x 3.56mm
Detalhes do produto
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

R$ 9,46
R$ 9,46 Each (Sem VAT)
Padrão
1
R$ 9,46
R$ 9,46 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 9,46 |
10 - 99 | R$ 8,27 |
100 - 499 | R$ 7,38 |
500 - 999 | R$ 6,38 |
1000+ | R$ 5,98 |

Documentos Técnicos
Especificações
Brand
onsemiDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
875mV
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Length
4.32mm
Width
3.56mm
Height
2.13mm
Dimensions
2.13 x 4.32 x 3.56mm
Detalhes do produto
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
