Documentos Técnicos
Especificações
Brand
onsemiLogic Family
CML, LVDS, LVPECL
Logic Function
Clock, Fanout Buffer, Translator
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
CML
Operation Mode
Differential
Number of Clock Inputs
4
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.375 V
Maximum Operating Temperature
+85 °C
País de Origem
Malaysia
Detalhes do produto
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
R$ 8.108,18
R$ 109,57 Each (In a Tube of 74) (Sem VAT)
74
R$ 8.108,18
R$ 109,57 Each (In a Tube of 74) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
74
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
74 - 74 | R$ 109,57 | R$ 8.108,18 |
148 - 222 | R$ 93,34 | R$ 6.907,16 |
296+ | R$ 88,68 | R$ 6.562,32 |
Documentos Técnicos
Especificações
Brand
onsemiLogic Family
CML, LVDS, LVPECL
Logic Function
Clock, Fanout Buffer, Translator
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
CML
Operation Mode
Differential
Number of Clock Inputs
4
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.95mm
Length
5mm
Width
5mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.375 V
Maximum Operating Temperature
+85 °C
País de Origem
Malaysia
Detalhes do produto